The EP20K600EBC652-3 is a microcontroller from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 652 terminals and a pin count of 652, with a supply voltage of 1.8V, 1.71V, and 1.89V. The device has 480 outputs and 480 inputs, with a clock frequency of up to 160 MHz and 488 I/O lines. It is packaged in a 652-pin BGA package with a JEDEC package code of S-PBGA-B652.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K600EBC652-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K600EBC652-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.