The EP20K60ETC144-3 is a 20K gate FPGA from Altera, operating within a supply voltage range of 1.71 to 1.89V. It features a temperature grade of OTHER, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a TQFP-144, with 144 terminals in a quad terminal position. It has 84 outputs, 84 inputs, and 92 I/O lines, with a maximum clock frequency of 160 MHz.
Altera EP20K60ETC144-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 84 |
| Number of I/O Lines | 92 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K60ETC144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.