The EP2A40F1020C8N is a field-programmable gate array (FPGA) from Altera, featuring 1020 terminals on a 33mm x 33mm S-PBGA-B1020 package. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. This device is designed for use in a variety of applications, including microcontrollers, microprocessors, and other integrated circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of I/O Lines | 735 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |