The EP2A40F672C7 is a 27x27mm BGA-672 Field-Programmable Gate Array (FPGA) from Altera. It features 672 pins and operates over a temperature range of 0 to 85°C. The device has 480 outputs and 480 inputs, with 492 I/O lines in total. It requires a supply voltage of 1.425 to 1.575V. The FPGA is mounted in a 27x27mm BGA-672 package with a 1mm pitch and fine line geometry.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2A40F672C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 492 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2A40F672C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.