The EP2AGX125DF25I5N is a field-programmable gate array (FPGA) from Altera with 572 terminals and an industrial temperature grade. It operates within a supply voltage range of 0.87 to 0.93V and has a maximum clock frequency of 500 MHz. The device is packaged in a 25 x 25 mm lead-free FBGA-572 package. It is designed for use in high-reliability applications and is suitable for operating temperatures between -40 and 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGX125DF25I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 572 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B572 |
| Width | 25 |
| Length | 25 |
| Pin Count | 572 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX125DF25I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.