The EP2AGX125EF29C5N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 29x29mm, 780-pin FBGA. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 372 inputs and 372 outputs, and can operate at a maximum clock frequency of 500 MHz. The supply voltage is between 0.87 and 0.93 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGX125EF29C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX125EF29C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.