This Altera field programmable gate array features a 29x29mm package type with 780 pins, suitable for industrial temperature applications. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is supplied with a nominal voltage of 0.9V, a minimum voltage of 0.87V, and a maximum voltage of 0.93V. It has 372 outputs and 372 inputs, with a maximum clock frequency of 500 MHz.
Altera EP2AGX125EF29I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX125EF29I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.