The EP2AGX125EF35C5NES is a 1152-pin field-programmable gate array from Altera, packaged in a 35x35mm lead-free FBGA-1152. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 0.9V and a maximum clock frequency of 500 MHz. The package is mounted on the bottom and has a JEDEC package code of S-PBGA-B1152.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGX125EF35C5NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 500 |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX125EF35C5NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.