This 1152-pin BGA FPGA from Altera features a maximum operating temperature of 85°C and a nominal supply voltage of 0.9V. The device has a maximum clock frequency of 500MHz and is packaged in the S-PBGA-B1152 format with terminals on the bottom. The FPGA operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGX125EF35C6ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 500 |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX125EF35C6ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.