The EP2AGX65DF25C6N is a Field Programmable Gate Array (FPGA) from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PBGA-B572 and a lead-free package type of 25 X 25 MM, MS-034, FBGA-572. The device has 572 terminals and 252 inputs and outputs, with a maximum clock frequency of 500 MHz. It is designed for use in high-temperature applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 572 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B572 |
| Width | 25 |
| Length | 25 |
| Pin Count | 572 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 252 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 252 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |