The EP2AGX95EF29I5N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 package. It operates within a temperature range of -40 to 100 degrees Celsius and has a supply voltage of 0.87 to 0.93V. This device can achieve a clock frequency of up to 500MHz and has 372 inputs and 372 outputs.
Altera EP2AGX95EF29I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX95EF29I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.