The EP2AGX95EF35C4N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152. It operates within a temperature range of 0 to 85°C and has a supply voltage of 0.87 to 0.93V. The device has 1152 terminals and 452 inputs and outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGX95EF35C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 452 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 452 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX95EF35C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.