Altera EP2AGX95EF35C5 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Number of Outputs | 452 |
| Number of Inputs | 452 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX95EF35C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.