The EP2AGX95EF35C5N is a 1152-pin field programmable gate array from Altera. It operates within a temperature range of 0 to 85 degrees Celsius and has a supply voltage of 0.87 to 0.93 volts. The device features a maximum clock frequency of 500 MHz and is packaged in a 35x35mm lead-free FBGA. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGX95EF35C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 452 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 452 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGX95EF35C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.