The EP2AGZ300HF40I4N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1517-pin HBGA with a thermal gradient of INDUSTRIAL. It operates within a temperature range of -40°C to 100°C and requires a supply voltage between 0.87V and 0.93V. The FPGA features 734 inputs and 734 outputs, with a maximum clock frequency of 500 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 734 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |