This 1152-pin industrial FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 0.9V, with a minimum supply voltage of 0.87V and a maximum supply voltage of 0.93V. The device is packaged in a 34x34mm BGA with 1152 terminals, and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2AGZ350FF35I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 554 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 554 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2AGZ350FF35I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.