The EP2C20F256I8 is a 256-terminal field-programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 1.15 to 1.25V and features a maximum clock frequency of 402.5 MHz. The device is packaged in a 17x17mm S-PBGA-B256 package with 256 pins. It has 136 outputs and 152 inputs, making it suitable for a variety of applications.
Altera EP2C20F256I8 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 136 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 152 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2C20F256I8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.