The EP2C20F484C6N is a 484-pin field programmable gate array (FPGA) from Altera, operating within a temperature range of 0 to 85°C. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The device features 299 outputs and 315 inputs, with a maximum clock frequency of 500 MHz. The FPGA is packaged in a lead-free, 484-ball ball grid array (FBGA) with a width and length of 23mm each.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 299 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 315 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |