The EP2C20F484C7 is a Field Programmable Gate Array (FPGA) from Altera with a package type of FBGA-484 and a JEDEC Package Code of S-PBGA-B484. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 484 terminals and a pin count of 484, with 299 outputs and 315 inputs. It operates at a supply voltage of 1.15-1.25V and has a maximum clock frequency of 450 MHz.
Altera EP2C20F484C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 299 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 315 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2C20F484C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.