Altera EP2C50F672I8 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 434 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 450 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2C50F672I8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.