The EP2C5T144C7 is a Field Programmable Gate Array (FPGA) from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G144. The device has a supply voltage range of 1.15 to 1.25 volts and a clock frequency maximum of 450 MHz. It has 144 pins and a plastic TQFP-144 package type.
Altera EP2C5T144C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 89 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2C5T144C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.