
The EP2C5T144C8N is a 144-pin quad terminal field programmable gate array from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 144 terminals and a pin count of 144. It is available in a lead-free TQFP-144 package type.
Sign in to ask questions about the Altera EP2C5T144C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2C5T144C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP2C5T144C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.