
The EP2C8Q208I8 is a 208-pin quad FPGA from Altera, featuring a supply voltage range of 1.15-1.25V and a maximum clock frequency of 402.5MHz. It has 208 terminals in a quad terminal position and is packaged in a 28x28mm QFP-208 package. The device has 130 outputs and 138 inputs, making it suitable for a variety of applications. The FPGA is designed for use in high-performance systems that require a high degree of flexibility and programmability.
Altera EP2C8Q208I8 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 138 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP2C8Q208I8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.