This Altera field programmable gate array features 1020 terminals, a maximum operating temperature of 85°C, and a nominal supply voltage of 1.2V. The device is packaged in a 32x32mm BGA with 40 pins, and is suitable for use in a variety of applications. The FPGA has 734 outputs and 742 inputs, with a maximum clock frequency of 717 MHz.
Sign in to ask questions about the Altera EP2S130F1020C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2S130F1020C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 742 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S130F1020C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.