The EP2S130F1508C4 is a Field Programmable Gate Array (FPGA) with 1508 terminals, packaged in a 40 x 40 mm S-PBGA-B1508 package. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V. The device has 1118 outputs and 1126 inputs, with a maximum clock frequency of 717 MHz. It is manufactured by Altera and is part of the category of Field Programmable Gate Arrays (FPGA).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S130F1508C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 1118 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1126 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S130F1508C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.