The EP2S130F1508I4 is a field programmable gate array (FPGA) with 1508 terminals, packaged in a 40 x 40 mm S-PBGA-B1508. It operates within a temperature range of -40 to 100°C and requires a supply voltage of 1.15 to 1.25V. The device features 1118 outputs and 1126 inputs, with a maximum clock frequency of 717 MHz.
Altera EP2S130F1508I4 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1508 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 1118 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1126 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S130F1508I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.