The EP2S15F484C3 is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals on a 23x23mm S-PBGA-B484 package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This device has 334 outputs and 342 inputs, with a maximum clock frequency of 717 MHz.
Altera EP2S15F484C3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 342 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S15F484C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.