The EP2S180F1020C4N is a 1020-pin field programmable gate array from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 742 inputs and 734 outputs, with a maximum clock frequency of 717 MHz. It is supplied with a voltage between 1.15 and 1.25 volts. The FPGA is packaged in a 33x33mm, 1mm pitch, FBGA-1020 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S180F1020C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 742 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S180F1020C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.