The EP2S180F1020C5 is a 1020-pin field-programmable gate array from Altera, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The device is packaged in a 33 x 33 mm, 1 mm pitch, FBGA-1020 package. It has 734 outputs and 742 inputs, with a maximum clock frequency of 640.
Sign in to ask questions about the Altera EP2S180F1020C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2S180F1020C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 742 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S180F1020C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.