The EP2S180F1020I4N is a 1020-pin industrial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. The device measures 33x33mm and features a 1mm pitch, lead-free ball grid array (FBGA) package. It has 734 outputs and 742 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S180F1020I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1020 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 742 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S180F1020I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.