The EP2S180F1508C5N is a Field Programmable Gate Array (FPGA) from Altera, featuring 1508 terminals on a BGA package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. This FPGA has 1162 outputs and 1170 inputs, with a maximum clock frequency of 640 MHz.
Sign in to ask questions about the Altera EP2S180F1508C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2S180F1508C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 1162 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 1170 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S180F1508C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.