The EP2S180F1508I4N is an industrial-grade field programmable gate array (FPGA) from Altera. It features 1508 terminals, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. It operates at a maximum clock frequency of 717MHz. The FPGA is packaged in a BGA1508 package with dimensions of 39mm x 39mm and 40mm in width and length, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S180F1508I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1508 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 1162 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1170 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S180F1508I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.