The EP2S30F484C5 is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals on a 23x23mm S-PBGA-B484 package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This device has 334 outputs and 342 inputs, with a maximum clock frequency of 640 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S30F484C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 342 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F484C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.