This Field Programmable Gate Array is a 484-pin Flip-Chip Ball Grid Array (FBGA) device with a maximum operating temperature of 85°C and a supply voltage range of 1.15V to 1.25V. It has 334 outputs and 342 inputs, with a maximum clock frequency of 640 MHz. The device is packaged in a 23mm x 23mm package with a 1mm pitch. Operating temperatures range from 0°C to 85°C.
Altera EP2S30F484C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 342 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F484C5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.