The EP2S30F484I4 is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals on the bottom, with a JEDEC package code of S-PBGA-B484. It operates within a temperature range of -40 to 100 degrees Celsius, with a nominal supply voltage of 1.2V, minimum of 1.15V, and maximum of 1.25V. The device has 334 outputs and 342 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S30F484I4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 342 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F484I4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.