The EP2S30F484I4N is a Field Programmable Gate Array (FPGA) from Altera, featuring an industrial temperature range of -40°C to 100°C. It has 484 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B484. The device measures 23mm in width and length, with a pin count of 484. It operates at a supply voltage of 1.15V to 1.25V, with a maximum clock frequency of 717 MHz. The FPGA has 334 outputs and 342 inputs, making it suitable for various digital signal processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S30F484I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 342 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F484I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.