The EP2S30F672C3 is a Field Programmable Gate Array (FPGA) from Altera, featuring 672 terminals in a 35 x 35 mm S-PBGA-B672 package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.2V. The device has 492 outputs and 500 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S30F672C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 492 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 500 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F672C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.