The EP2S30F672C4 is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 672-pin S-PBGA-B672. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.15 to 1.25V. The device has 672 terminals and 492 outputs, with a maximum clock frequency of 717 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Altera EP2S30F672C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 492 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 500 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F672C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.