The EP2S30F672C4N is a Field-Programmable Gate Array (FPGA) from Altera, featuring 672 terminals on a 35x35mm S-PBGA-B672 package with a 1mm pitch. Operating within a temperature range of 0 to 85 degrees Celsius, this device requires a supply voltage between 1.15 and 1.25 volts. It has 492 outputs and 500 inputs, with a maximum clock frequency of 717 MHz. The EP2S30F672C4N is suitable for use in a variety of applications, including those requiring high-speed digital processing and reconfigurable logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S30F672C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 492 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S30F672C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.