The EP2S60F1020C3 is a Field Programmable Gate Array (FPGA) from Altera with 1020 terminals, operating between 0°C and 85°C. It is packaged in a 33mm x 33mm S-PBGA-B1020 package with a 1mm pitch. The device has 710 outputs and 718 inputs, and can operate at a maximum clock frequency of 717 MHz. It is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S60F1020C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 710 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 718 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S60F1020C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.