The EP2S60F1020C4 is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1020-pin S-PBGA-B1020. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.15 to 1.25V. This device features 1020 terminals, with 710 outputs and 718 inputs, and has a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S60F1020C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 710 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 718 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S60F1020C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.