The EP2S60F1020C5 is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1020-pin S-PBGA-B1020. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA features 1020 terminals, with 718 inputs and 710 outputs, and supports a maximum clock frequency of 640 MHz.
Sign in to ask questions about the Altera EP2S60F1020C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2S60F1020C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 710 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 718 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S60F1020C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.