The EP2S90F1020C3N is a Field Programmable Gate Array (FPGA) from Altera, featuring 1020 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.15V and 1.25V, respectively. The device is packaged in a 1020-pin S-PBGA-B1020 package, measuring 33mm in width and length. It operates within a temperature range of 0-85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2S90F1020C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 750 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 758 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S90F1020C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.