The EP2S90F1508C4 is a field programmable gate array (FPGA) from Altera, featuring 894 outputs and 902 inputs. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.2V. The device is packaged in a 40x40mm, 1mm pitch, FBGA-1508 package.
Sign in to ask questions about the Altera EP2S90F1508C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2S90F1508C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 894 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 902 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2S90F1508C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.