The EP2SGX130GF1508I4 is a 40x40mm field programmable gate array (FPGA) from Altera, featuring 1508 terminals and a bottom-terminal position. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. The device has 734 inputs and 734 outputs, with a maximum clock frequency of 717 MHz.
Sign in to ask questions about the Altera EP2SGX130GF1508I4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2SGX130GF1508I4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 734 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX130GF1508I4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.