The EP2SGX130GF40C4ES is a 40-pin field programmable gate array (FPGA) from Altera, designed for commercial extended temperature operation. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.15V and 1.25V, respectively. The device is packaged in a 40-pin S-PBGA-B40 package, with terminals positioned on the bottom. The FPGA operates within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |