The EP2SGX30CF780I5N is a Field Programmable Gate Array (FPGA) from Altera, operating within a temperature range of -40°C to 85°C. It features 361 inputs and 361 outputs, with a maximum clock frequency of 622.08 MHz. The device is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA is packaged in a 29x29mm, 1mm pitch, lead-free, FBGA-780 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 361 |
| Clock Frequency-Max | 622.08 |
| Number of Inputs | 361 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |