This Field Programmable Gate Array (FPGA) is a 780-pin device packaged in a S-PBGA-B780 format. It operates within a temperature range of 0 to 85°C and is powered by a supply voltage between 1.15 and 1.25 volts. The device features 364 outputs and 364 inputs, with a maximum clock frequency of 717 MHz.
Altera EP2SGX60CF780C3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 364 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 364 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX60CF780C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.