This 780-pin field programmable gate array (FPGA) is packaged in a 29x29mm S-PBGA-B780 package. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V. The device has 364 inputs and 364 outputs, with a maximum clock frequency of 717 MHz.
Altera EP2SGX60CF780C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 364 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 364 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX60CF780C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.