The EP2SGX60EF1152C5 is a 1152-pin field programmable gate array from Altera, operating at a maximum clock frequency of 640 MHz. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.15V and 1.25V, respectively. The device is packaged in a S-PBGA-B1152 package, measuring 35mm in width and length. It is designed to operate within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2SGX60EF1152C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 534 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 534 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX60EF1152C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.